
Number
Highlights & Details
Battery-operated lawn trimmer GP-CT 36/35 Li BL-Solo
- Member of the Power X-Change family
- TWIN-PACK technology 2 x 18 V
- Brushless motor
- Pure Power Brushless
- Optimum cutting results
Technical specifications
- Cutting circuit: Ø 35 cm
- Protection class III
- Product type
Cordless grass trimmer
- Features
w/o charger
w/o battery
- Operating type
Rechargeable battery
- Voltage
36 V
- Idle speed (details)
7000 rpm U/min
- Technology
Li-ion
- Cutting width (max.)
35 cm
- Cutting method
Filament
- Thread adjustment
Automated
- Weight
3.45 kg
- Battery voltage
18 V
- No. of power packs included
0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364100 Einhell Professional GP-CT 36/35 Li BL-Solo Akku-Rasentrimmer Rechargeable battery Cordless grass trimmer w/o charger, w
Information
Information 3364100 Einhell Professional GP-CT 36/35 Li BL-Solo Akku-Rasentrimmer Rechargeable battery Cordless grass trimmer w/o charger, w
Warranty Terms
Warranty Terms 3364100 Einhell Professional GP-CT 36/35 Li BL-Solo Akku-Rasentrimmer Rechargeable battery Cordless grass trimmer w/o charger, w
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x 18 V batteries required
- TWIN-PACK technology: 2 x 18 V Power X-Change batteries – more Power
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- Cutting results with powerful thread technology
- 2-speed regulation for controlled cuts
- Individually adjustable additional handle for two-hand guidance
- Light and separable guide rail made from aluminum
- Double curved handle for perfect balance
- Flowerguard protects other plants
- Carry strap for work that is easy on the back
Scope of delivery
- Incl. Strap
- Filament
Hints
System requirements
- Einhell Power X-change













