
Number
Highlights & Details
Einhell professional cordless impact wrench IMPAXXO 18/400
- 18 V/Li-ion battery
- Torque (max.) (details) 400 Nm
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
2100 U/min
- Rotational speed range
0-2100 U/min
- Max. torque
400 Nm
- Blow count
0-3300 U/min
- Tool holder
1/2" (12.5 mm)
- Features
w/o charger
w/o battery
- Weight
2 kg
- Width
6 cm
- Height
21 cm
- Length
20 cm
- Dim
(L x W x H) 20 x 6 x 21 cm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542589 Einhell Professional IMPAXXO 18/450 4510070 Cordless impact driver 400 Nm 18 V No. of power packs included 0 Li-ion w/o
Information
Information 2542589 Einhell Professional IMPAXXO 18/450 4510070 Cordless impact driver 400 Nm 18 V No. of power packs included 0 Li-ion w/o
Warranty Terms
Warranty Terms 2542589 Einhell Professional IMPAXXO 18/450 4510070 Cordless impact driver 400 Nm 18 V No. of power packs included 0 Li-ion w/o
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- High torque for easy loosening of wheel nuts
- 3 stages for the optimum adjustment of torque and speed
Scope of delivery
- Battery-powered impact wrench
- Socket set (1x 17mm, 1x 19mm, 1x 21 mm)
- 1x bit adapter
- 1x belt clip holster











