
Number
Highlights & Details
Einhell professional cordless impact wrench IMPAXXO 18/450 (1x4.0Ah)
- 18 V/4 Ah;Li-ion battery
- Torque (max.) (details) 450 Nm;Torque levels 1
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- No. of power packs included
1
- Idle speed (details)
2100 U/min
- Max. torque
450 Nm
- Torque levels
1
- Blow count
3300 /min
- Tool holder
1/2" (12.5 mm) male square
- Features
brushless
incl. rechargeables
incl. charger
- Transmission type
3-speed
- Weight
2650 g
- Width
78 mm
- Height
276 mm
- Length
203 mm
- Dim
(L x W x H) 203 x 78 x 276 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3522306 Einhell Professional IMPAXXO 18/450 4510074 Cordless impact driver 450 Nm 18 V No. of power packs included 1 4 Ah Li-ion
Warranty Terms
Warranty Terms 3522306 Einhell Professional IMPAXXO 18/450 4510074 Cordless impact driver 450 Nm 18 V No. of power packs included 1 4 Ah Li-ion
Description
This text is machine translated.
Features
- 3 stages for the optimum adjustment of torque and speed
- LED-light for illuminating the workplace
- Robust 1/2" male square holder
- Belt clip for easy intermediate storage
Scope of delivery
- 1x battery-powered impact wrench
- 4.0 Ah Power X-Change battery
- 3 A charger.
System requirements
- Power X-Change family
- Recommendation for optimum results: 2.5 Ah rechargeable battery and higher







