
Number
Highlights & Details
Battery-operated lawn mower GP-CM 36/450
- Member of the Power X-Change family
- TWIN-PACK technology
- Brushless motor
- Pure Power Brushless
- 6-settings of cutting height
Technical specifications
- Wheel diameter front 150 mm
- Wheel diameter rear 220 mm
- Holm vibration: 3.22 m/s2
- Protection class: IPX1
- Protection class III
- Operating type
Rechargeable battery
- Features
+ twin charger
+ spare battery
- Operating voltage
36 V
4000 mAh
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
4 Ah
- Motor type
Brushless motor
- RPM
3400 U/min
- Suitable for
450 m²
- Cutting width (max.)
38 cm
- Cutting depth
25-75 mm
- Blade depth setting
6-stufig x
- Collector
45 l
- Weight
15.46 g
- UKCA
not relevant
- Product type
Cordless lawn mover
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016005 Einhell Professional Power X-Change GP-CM 36/450 (2x 4,0Ah) Rechargeable battery Cordless lawn mover + twin charger, + s
Information
Information 3016005 Einhell Professional Power X-Change GP-CM 36/450 (2x 4,0Ah) Rechargeable battery Cordless lawn mover + twin charger, + s
Warranty Terms
Warranty Terms 3016005 Einhell Professional Power X-Change GP-CM 36/450 (2x 4,0Ah) Rechargeable battery Cordless lawn mover + twin charger, + s
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2 x 18 V battery required
- TWIN-PACK technology: 2 x 18 V Power X-Change batteries – more Power
- Brushless motor - more Power and longer running time
- 6-stage central cutting height adjustment (25 - 75 mm)
- 45 liter grass collecting bag with fill level indicator
- Recommendation for optimum results: 2.5 Ah rechargeable batteries and higher
Scope of delivery
- Incl. 2 x 4 Ah batteries
- Twin charger
- Mulching key.
















