
Number
Highlights & Details
Einhell Professional Power X-Change TP-CD 18/120 Li-i BL - Solo 2-speed-Cordless impact driver w/o charger, w/o battery
- Blow count (max.) 27300 /min
- Max. drill bit Ø
Technical specifications
- 21+1+1 torque control
- Forward/reverse action: Yes
- Product type
Cordless impact driver
- Type
Power x-change TP-CD 18/120 Li-i BL
- Operating voltage
18 V
- Blow count (max.)
27300 /min
- Transmission type
2-speed
- Weight
1.71 kg
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
w/o charger
w/o battery
- Torque (max.)
120 Nm
- No. of power packs included
0
- Technology
Li-ion
- Max. torque
120 Nm
- Idle speed
0-500 / 0-2100 U/min
- Width
212 mm
- Height
218 mm
- Length
345 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364095 Einhell Professional Power X-Change TP-CD 18/120 Li-i BL - Solo 2-speed-Cordless impact driver w/o charger, w/o battery
Information
Information 3364095 Einhell Professional Power X-Change TP-CD 18/120 Li-i BL - Solo 2-speed-Cordless impact driver w/o charger, w/o battery
Warranty Terms
Warranty Terms 3364095 Einhell Professional Power X-Change TP-CD 18/120 Li-i BL - Solo 2-speed-Cordless impact driver w/o charger, w/o battery
Description
This text is machine translated.
Features
- Speed control for adjusting the material
- 2-gear drive for powerful screwing and fast drilling
- Ergonomic design with soft grip for pleasant working
- Joint-gentle working thanks to additional handle
- Belt clip for securely attaching the device to the belt
- Integrated LED light to illuminate the work area
- Member of the Power X-Change family, 1 x 18 V batteries required
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- Impact drill function for drilling in stone and masonry
- 13 mm steel quick release chuck
Hints
System requirements
- Einhell Power X-change













