
Number
Highlights & Details
Einhell Professional Power X-Change TP-CI 18/220 Li BL - Solo 4510085 Cordless impact driver 220 Nm 18 V No. of power packs included 0 Li-ion w/o charger, w/o battery
- 18 V/Li-ion battery
- Torque (max.) (details) 220 Nm
Technical specifications
- Sound pressure level L PA: 81.7 dB(A)
- Uncertainty kPa: 3 dB
- Sound power level LWA:89.7 dB(A)
- Uncertainty KWA: 3 dB
- Quick-Stop: Yes
- LED light: Yes
- Product type
Cordless impact driver
- Type
TP-CI 18/220 LI BL
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
2900 U/min
- Rotational speed range
3000 U/min
- Max. torque
220 Nm
- Blow count
0-3000 U/min
- Tool holder
1/4" (6.3 mm)
- Features
w/o charger
w/o battery
- Weight
1.16 kg
- Weight, information
without rechargeable batteries
- Width
66 mm
- Height
202 mm
- Length
167 mm
- Dim
(L x W x H) 167 x 66 x 202 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364091 Einhell Professional Power X-Change TP-CI 18/220 Li BL - Solo 4510085 Cordless impact driver 220 Nm 18 V No. of power pa
Information
Information 3364091 Einhell Professional Power X-Change TP-CI 18/220 Li BL - Solo 4510085 Cordless impact driver 220 Nm 18 V No. of power pa
Warranty Terms
Warranty Terms 3364091 Einhell Professional Power X-Change TP-CI 18/220 Li BL - Solo 4510085 Cordless impact driver 220 Nm 18 V No. of power pa
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- Quick-Stop for quick and easy tool change
- Finely dosing speed electronics for pleasant working
- Robust inner hexagonal holder
- Special impact mechanism protects the wrist against forces of rotation
- Lightweight design with ergonomically shaped soft grip areas












