
Number
Highlights & Details
Bat. Angle grinder TP-AG 18/125 CE Q Li - solo
- 0 W 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
w/o battery
w/o charger
incl. quick-release nut
0 W
- Voltage
18 V
- Capacity (mAh, Ah)
0 mAh
- Disc diameter
125 mm
- Cable length
0 mm
- No. of power packs included
0
- Max. separation depth
33 mm
- Mandrel thread
M14
- Length
300 mm
- Width
224 mm
- Height
110 mm
- Dim
(L x W x H) 300 x 224 x 110 mm
- Weight
1.7 kg
- Idle speed
3000 - 11000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2895714 Einhell Professional TP-AG 18/125 CE Q Li - Solo Power X-Change Professional 4431155 Cordless angle grinder 125 mm w/o b
Information
Information 2895714 Einhell Professional TP-AG 18/125 CE Q Li - Solo Power X-Change Professional 4431155 Cordless angle grinder 125 mm w/o b
Warranty Terms
Warranty Terms 2895714 Einhell Professional TP-AG 18/125 CE Q Li - Solo Power X-Change Professional 4431155 Cordless angle grinder 125 mm w/o b
Description
This text is machine translated.
Features
- Durable due to overload protection
- Disc protection with quick adjustment for more flexibility
- Constant electronics allows high load without loss of speed
- Speed control - with LED display
- Additional handle – can be mounted flexibly in two positions
- Bearing surface for safe storage of the device
- Recommendation for optimum results: 2.5 Ah rechargeable battery and higher
- Member of the Power X-Change family, 1x 18V battery is required
- Brushless motor - more Power and longer running time
- Soft start and restart protection for safety and device protection
- Tool-free disc change through quick clamping nut
Scope of delivery
- 1x battery angle grinder, grinding disc protection, quick release nut, additional handle
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
















