
Number
Highlights & Details
Einhell Professional TP-CD 18/50 Li BL (2x2,0Ah) 4513896 Cordless drill 18 V 2 Ah Li-ion incl. charger, incl. spare battery
- 18 V/2 Ah Li-ion battery
- Torque (max.) (details) 50 Nm
- Torque levels 20
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0-500 rpm (gear 1), 0-1800 rpm (gear 2) U/min
- Max. torque
50 Nm
- Torque levels
20
- Drill chuck clamping range
1 - 13 mm
- Features
incl. charger
incl. spare battery
- Transmission type
2-speed
- Weight
2.14 g
- Width
73 mm
- Height
200 mm
- Length
185 mm
- Dim
(L x W x H) 185 x 73 x 200 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2336511 Einhell Professional TP-CD 18/50 Li BL (2x2,0Ah) 4513896 Cordless drill 18 V 2 Ah Li-ion incl. charger, incl. spare batt
Information
Information 2336511 Einhell Professional TP-CD 18/50 Li BL (2x2,0Ah) 4513896 Cordless drill 18 V 2 Ah Li-ion incl. charger, incl. spare batt
Warranty Terms
Warranty Terms 2336511 Einhell Professional TP-CD 18/50 Li BL (2x2,0Ah) 4513896 Cordless drill 18 V 2 Ah Li-ion incl. charger, incl. spare batt
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motors more Power and longer operating timeHigh quality 13 mm keyless drill chuck2-speed gearbox for powerful drilling and screwingSpeed electronics for material & user-friendly workAlways ready to use Li-Ion technology without self-discharge
Scope of delivery
- Battery-operated drill screwdriver TE-CD 18/50 Li BL1x Transport and storage case2x 2.0Ah batteries and quick charger
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench












