
Number
Highlights & Details
Battery-operated impact screw driller TP-CD 18/60 Li- i BL Solo Professional
- Max. drill bit Ø 13 mm
Technical specifications
- Idle speed (speed 1) 0-500 min^-1Idle speed (speed 2) 0-2000 min^-1Drill chuck, single sleeveDrilling performance in concrete 10 mmBlow count (speed 1) 0-8000 min^-1Blow count (speed 2) 0-32000 min^-1
- Product type
Cordless impact driver
- Type
TP-CD 18/60 Li- i BL Solo
- Max. drill diameter
13 mm
- Transmission type
2-speed
- Weight
1.37 kg
- Drill chuck clamping range
2 - 13 mm
- Features
w/o charger
w/o battery
- Torque (max.)
60 Nm
- No. of power packs included
0
- Technology
Li-ion
- Max. torque
60 nm
- Rotational speed range
8000 to 32000 U/min
- Capacity (mAh, Ah)
2 Ah
- Width
214 mm
- Height
201 mm
- Length
200 mm
- Power supply (LOV)
rechargeable
- Idle speed (details)
400 U/min
- Blow count
0 to 32000 /min
- Torque levels
23
- Max. screw Ø
6 mm
- Voltage
18 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859921 Einhell Professional TP-CD 18/60 Li- i BL Professional Solo Power X-Change 2-speed-Cordless impact driver w/o charger, w
Information
Information 2859921 Einhell Professional TP-CD 18/60 Li- i BL Professional Solo Power X-Change 2-speed-Cordless impact driver w/o charger, w
Warranty Terms
Warranty Terms 2859921 Einhell Professional TP-CD 18/60 Li- i BL Professional Solo Power X-Change 2-speed-Cordless impact driver w/o charger, w
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motor - more Power and longer running timePure Power BrushlessHammer drill function for universal workingHigh quality 13 mm metal chuck























