
Number
Highlights & Details
Einhell Professional TP-CI 18/250-C Li BL - Solo 4510095 Cordless impact driver 250 Nm No. of power packs included 0 Li-ion brushless, w/o battery, w/o charger
- /Li-ion battery
- Torque (max.) (details) 250 Nm
Technical specifications
- Product type
Cordless impact driver
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
2800 /min
- Max. torque
250 Nm
- Blow count
3800 /min
- Tool holder
1/4" (6.3 mm)
- Features
brushless
w/o battery
w/o charger
- Transmission type
3-speed
- Weight
0.95 kg
- Width
70 mm
- Height
203 mm
- Length
112 mm
- Dim
(L x W x H) 112 x 70 x 203 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532240 Einhell Professional TP-CI 18/250-C Li BL - Solo 4510095 Cordless impact driver 250 Nm No. of power packs included 0 Li-
Warranty Terms
Warranty Terms 3532240 Einhell Professional TP-CI 18/250-C Li BL - Solo 4510095 Cordless impact driver 250 Nm No. of power packs included 0 Li-
Description
This text is machine translated.
Features
- Special impact mechanism protects the wrist against forces of rotation
- Finely dosing speed electronics for pleasant working
- LED-light for illuminating the workplace
- Quick-Stop for quick and easy tool change
- Robust 1/4 inch hexagon socket mounting
- Ergonomic shape with soft-grip surfaces for optimum hold
- Belt clip for easy intermediate storage










