
Number
Highlights & Details
Einhell professional cordless handheld circular saw TP-CS 18/190 Li BL - Solo
- 18 V
Technical specifications
- Product type
Cordless handheld circular saw
- Features
brushless
w/o battery
w/o charger
- Saw blade diameter
190 mm
- Bore Ø
20 mm
30 mm
- Battery voltage
18 V
- Cutting depth (max.)
65 mm
- Cutting depth (max.) (45°)
45 mm
- Cutting depth (max.) (90°)
65 mm
- Number of cogs
24
- Length
290 mm
- Weight
3.23 kg
- Weight, information
without rechargeable battery
- Content
1 pc(s)
- Idle speed
3800 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290210 Einhell Professional TP-CS 18/190 Li BL - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 65 mm brushless
Information
Information 2290210 Einhell Professional TP-CS 18/190 Li BL - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 65 mm brushless
Warranty Terms
Warranty Terms 2290210 Einhell Professional TP-CS 18/190 Li BL - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 65 mm brushless
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motors more Power and longer operating timeSimple adjustment without tools (cutting depth, angle of inclination)Large grip handle for fatigue-free workingHigh-quality LED provides optimum illumination of the cutting areaHigh-quality saw-table made of aluminumEasy change of saw blades thanks to spindle lock
Scope of delivery
- 1x cordless handheld circular saw TP-CS 18/190 Li BL1x carbide saw blade1x rip fence1x wrench
Hints
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
















