
Number
Highlights & Details
Einhell Professional TP-CW 18/260-C Li BL - Solo 4510090 Cordless impact driver +260 Nm 18 V No. of power packs included 0 2.5 Ah Li-ion brushless, w/o battery, w/o charger
- 18 V/2.5 Ah;Li-ion battery
- Torque (max.) (details) +260 Nm
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
2.5 Ah
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
2700 /min
- Max. torque
+260 Nm
- Blow count
3800 /min
- Tool holder
1/2" (12.7 mm) male square
- Features
brushless
w/o battery
w/o charger
- Transmission type
3-speed
- Weight
0.95 kg
- Width
70 mm
- Height
206 mm
- Length
119 mm
- Dim
(L x W x H) 119 x 70 x 206 mm
- Power supply (LOV)
Li-ion rechargeable batteries
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532241 Einhell Professional TP-CW 18/260-C Li BL - Solo 4510090 Cordless impact driver +260 Nm 18 V No. of power packs included
Warranty Terms
Warranty Terms 3532241 Einhell Professional TP-CW 18/260-C Li BL - Solo 4510090 Cordless impact driver +260 Nm 18 V No. of power packs included
Description
This text is machine translated.
Features
- 3 stages for the optimum adjustment of torque and speed
- Auto stop stage for easy tire changing
- Robust 1/2" male square holder
- LED-light for illuminating the workplace
- Quick-Stop for quick and easy tool change
- Belt clip for quick intermediate storage










