
Number
Highlights & Details
Einhell Professional TP-HD 36/30 Li BL +4 - Solo SDS-Plus-Cordless hammer drill 36 V 3.0 Ah Li-ion brushless, incl. accessories, incl. case, w/o battery, w/o charger
- 36 V
- Impact (max.) 3.5 J
- Max. drill bit Ø 30 mm
Technical specifications
- Product type
Cordless hammer drill
- Voltage
36 V
- Capacity (mAh, Ah)
3.0 Ah
- Technology
Li-ion
- No. of power packs included
0
- Max. torque
29 Nm
- Blow count (max.)
5300 /min
- Impact (max.)
3.5 J
- Max. drill diameter
30 mm
- Tool holder
SDS-Plus
- Features
brushless
incl. accessories
incl. case
w/o battery
w/o charger
- Transmission type
1-speed
- Weight
3.34 kg
- Length
353 mm
- Width
406 mm
- Height
251 mm
- Dim
(L x W x H) 353 x 406 x 251 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532237 Einhell Professional TP-HD 36/30 Li BL +4 - Solo SDS-Plus-Cordless hammer drill 36 V 3.0 Ah Li-ion brushless, incl. acce
Warranty Terms
Warranty Terms 3532237 Einhell Professional TP-HD 36/30 Li BL +4 - Solo SDS-Plus-Cordless hammer drill 36 V 3.0 Ah Li-ion brushless, incl. acce
Description
This text is machine translated.
Features
- Pneumatic hammer action for very easy drilling in concrete
- Overload clutch for increased user safety
- Universal SDS-plus tool mount with semi-automatic mechanism
- Finely dosed speed electronics for a pleasant working
- Low vibration operation thanks to a shock-absorbing handle
- Ergonomic hand and additional handle with soft grip
- Additional hand grip securely fixed by ribbed
- Continuously adjustable drill depth stop made of solid metal
- LED-light for illuminating the workplace











