
Number
Highlights & Details
Einhell professional battery-operated multi-functional tool TP-MG 18 Li BL set (1x4.0Ah)
- Member of the Power X-Change family
- Brushless motor - more Power and longer runtime
- PurePower Brushless – 10 years engine guarantee after registration
- Vibration-isolated device head for vibration reduction
- 3 functions: Grinding, sawing, shaving
Technical specifications
- Product type
Cordless multifunction tool
- Features
brushless
incl. rechargeables
incl. charger
incl. case
incl. quick-release nut
- Battery voltage
18 V
- Battery capacity
4.0 Ah
- No. of power packs included
1
- Dim
(L x W x H) 28.6 x 10 x 7.1 cm
- Length
28.6 cm
- Width
10 cm
- Height
7.1 cm
- Weight
1.08 kg
- Idle speed
11000-20000 U/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728811 Einhell Professional TP-MG 18 Li BL Set 4326759 Cordless multifunction tool brushless, incl. rechargeables, incl. charge
Warranty Terms
Warranty Terms 3728811 Einhell Professional TP-MG 18 Li BL Set 4326759 Cordless multifunction tool brushless, incl. rechargeables, incl. charge
Description
This text is machine translated.
Features
- Quick release fastener for tool-free change of accessories
- Speed electronics for material & user-friendly work
- 12-pin tool holder for flexible positioning of accessories
- Comfortable changing of accessories thanks to magnetic tool holder
- LED-light for optimum illumination of the work area
- Switch with locking function for time-intensive work
- Hand grip with soft grip for safe and pleasant working
Scope of delivery
- 1 x battery-operated multi-functional tool
- 1x Delta sanding shoe with Velcro fastening
- 1x segment saw blade (diamond) for tiles
- 1x segment saw blade (HSS) for wood/plastic
- 1 x dip sawblade (BIM) for metal
- 1 x Plunge saw blade (HCS) for wood/plastic
- 9 x sandpaper (3*P60/3*P80/3*P120)
- 1 x scraper
- 1 x PXC starter kit
- E-Case S
- Foam padding













