
Number
Highlights & Details
Einhell professional cordless wet-dry vacuum cleaner TP-VC 18/10 Li BL L (1x 4.0Ah)
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Brushless – 10 years motor guarantee after registration
- Compatible with Einhell half-size E-case
- Compatible with Einhell E-Case adapter plate
Technical specifications
- Product type
Cordless wet/dry vacuum cleaner
- Features
Incl. charger
Incl. 1x battery
Class L certificate
- Material (container)
Plastic
- Collector
10 l
- Length
34.5 cm
- Width
25 cm
- Height
32 cm
- Dim
(L x W x H) 34.5 x 25 x 32 cm
- Weight
3.1 kg
- Battery capacity
4.0 Ah
- Battery voltage
18 V
- No. of power packs included
1
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728810 Einhell Professional TP-VC 18/10 Li BL L 4326758 Cordless wet/dry vacuum cleaner 10 l Incl. charger, Incl. 1x battery, C
Warranty Terms
Warranty Terms 3728810 Einhell Professional TP-VC 18/10 Li BL L 4326758 Cordless wet/dry vacuum cleaner 10 l Incl. charger, Incl. 1x battery, C
Description
This text is machine translated.
Features
- Compatible with Einhell E-Case with half-size locking
- For dust particles (AGW larger than 1 mg/m³) & dust class L according to Euronorm
- Filtering of damaging dust particles like plaster dust, lime & sand
- 2 suction stages for a versatile use
- Compact design and carrying handle for easy transport
- Blow-connection for blowing out hard-to-reach places
- Convenient accessories and hose holder directly at the device
- Large collection container with 10 liters volume
- Easy to empty the tank thanks to rotating fasteners
Scope of delivery
- 1x battery-wet-dry vacuum cleaner
- 1x suction hose (1.80 m)
- 2x suction tubes
- Wide suction nozzle
- Gap nozzle
- Carry strap
- Inflatable adapter
- Pleated filter (dust protection class L)
- Fleece bag
- Foam filter
- 1x PXC starter kit














