
Number
Highlights & Details
Einhell TC-CD 18/35+TE-VC 18 (1x2,5Ah) 4326596 Cordless drill 1.5 Ah incl. charger, incl. 32-pcs bit set, incl. rechargeables, incl. handheld vac
- /1.5 Ah battery
Technical specifications
- Number of gears 1
- Idle speed (speed 1) 0-550 min^-1
- Max. Torque hard 35 Nm
- Number of torque settings 21+1
- Drill chuck 10 mm | Double sleeve
- Product type
Cordless drill
- Capacity (mAh, Ah)
1.5 Ah
- Features
incl. charger
incl. 32-pcs bit set
incl. rechargeables
incl. handheld vac
- Weight
2.64 kg
- Range of uses
Cordless tools
Documents & Downloads
Datasheet
Datasheet 3304336 Einhell TC-CD 18/35+TE-VC 18 (1x2,5Ah) 4326596 Cordless drill 1.5 Ah incl. charger, incl. 32-pcs bit set, incl. recharge
Datasheet 3304336 Einhell TC-CD 18/35+TE-VC 18 (1x2,5Ah) 4326596 Cordless drill 1.5 Ah incl. charger, incl. 32-pcs bit set, incl. recharge
User & Safety Instructions
User & Safety Instructions 3304336 Einhell TC-CD 18/35+TE-VC 18 (1x2,5Ah) 4326596 Cordless drill 1.5 Ah incl. charger, incl. 32-pcs bit set, incl. recharge
Warranty Terms
Warranty Terms 3304336 Einhell TC-CD 18/35+TE-VC 18 (1x2,5Ah) 4326596 Cordless drill 1.5 Ah incl. charger, incl. 32-pcs bit set, incl. recharge
Description
This text is machine translated.
Scope of delivery
- 1x cordless drill driver TC-CD 18/35 Li-solo, 1x battery-operated hand vacuum cleaner
- TE-VC 18 Li-Solo, 1x PXC-Starter-Kit 18V 2.5Ah PXC Starter Kit
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench








