
Number
Highlights & Details
Einhell Power X-Change cordless handheld circular saw TE-CS 18/150 Li - Solo
- 18 V
Technical specifications
- Product type
Cordless handheld circular saw
- Features
w/o battery
incl. accessories
- Saw blade diameter
150 mm
- Bore Ø
10 mm
16 mm
- Battery voltage
18 V
- Cutting depth (max.)
48 mm
- Cutting depth (max.) (45°)
32 mm
- Cutting depth (max.) (90°)
48 mm
- Number of cogs
18
- Weight
3.39 kg
- Weight, information
without rechargeable battery
- Content
1 pc(s)
- Idle speed
0 - 4200 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290202 Einhell TE-CS 18/150 Li - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 48 mm w/o battery, incl. access
Information
Information 2290202 Einhell TE-CS 18/150 Li - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 48 mm w/o battery, incl. access
Warranty Terms
Warranty Terms 2290202 Einhell TE-CS 18/150 Li - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 48 mm w/o battery, incl. access
Description
This text is machine translated.
Features
- Member of the Power X-Change familySmall, light and handy for a pleasant workingSimple adjustment without tools (cutting depth, angle of inclination)Dust extraction adapter for a clean workplaceEasy change of saw blades thanks to spindle lockHigh-quality LED provides optimum illumination of the cutting areaCompatible with the Einhell guide rail
Scope of delivery
- 1x cordless handheld circular saw TE-CS 18/150 Li1x Saw blades.1x adapter for dust extraction
Hints
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw














