
Number
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Battery not included
Charger not included
Class L certificate
- Power (P2)
1100 W
- Power socket
Yes
- Material (container)
Stainless steel
- Collector
25 l
- Max. cable length
5 m
- Length
58 cm
- Width
39.2 cm
- Height
64.5 cm
- Dim
(L x W x H) 58 x 39.2 x 64.5 cm
- Weight
6.9 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556173 Einhell TE-VC 2580 SACL 2347435 Wet/dry vacuum cleaner 25 l Battery not included, Charger not included, Class L certific
Warranty Terms
Warranty Terms 3556173 Einhell TE-VC 2580 SACL 2347435 Wet/dry vacuum cleaner 25 l Battery not included, Charger not included, Class L certific








