
EIZO CG2700S LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 19 ms HDMI™, USB C®, DisplayPort, USB A (USB 2.0), R
Number
EIZO CG2700S LED
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 19 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, USB C®, DisplayPort, USB A (USB 2.0), RJ45;Height adjustable, Pivoted, Portrait view, Tiltable, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
19 ms
- Brightness
400 cd/m²
- Static contrast ratio
1600 : 1
- Pixel density (PPI)
109
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
USB C®
DisplayPort
USB A (USB 2.0)
RJ45
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
4 x
- No. of USB 2.0 ports
2 x
- Features
Height adjustable
Pivoted
Portrait view
Tiltable
Swivelling
- Inclination
-5/+35
- Adjustable height
150 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
638 mm
- Height
415.9 mm
- Depth
245 mm
- Weight
9.4 kg
- Dim
(W x H x D) 638 x 415.9 x 245 mm
- Screen size/position settings
Height
Pivoting (rotation)
Swivel
Tilt
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Design
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
17 W
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2895806 EIZO CG2700S LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 19 ms HDMI™, USB C®, DisplayPort, USB A (USB 2.0), R
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








