
elo Touch Solution 1517L AccuTouch Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 23 ms RS232, USB A (USB
Number
ELO Touch Solution 1517L AccuTouch 15 inch touch screen monitor, black
Highlights & Details
- Screen size 38.1 cm (15 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: RS232, USB A (USB 2.0), VGA;Response time: 23 ms;Touchscreen
Technical specifications
- MTBF : 50000 hours
- Product type
Touchscreen
- Image format
4:3
- Response time
23 ms
- Static contrast ratio
800 : 1
- Brightness
240 cd/m²
- Hor. viewing angle
160°
- Vertical viewing angle
150°
- Wall mounting option
75 x 75mm VESA standard
- Factory colour
Black
- Features
Touchscreen
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
RS232
USB A (USB 2.0)
VGA
- Width
197 mm
- Height
358 mm
- Depth
319 mm
- Dim
(W x H x D) 197 x 358 x 319 mm
- Weight
4.3 kg
- Power consumption (standby)
1.2 W
- Display size
- 23 inch
E (A - G)
- Screen coating
Anti-glare
- Display
38.1 cm (15 inch)
- HDR support
No
- OSB languages
Chinese (trad.)
Chinese (simplified)
German
English
French
Italian
Spanish
Japanese
- Touchscreen (display)
Yes
- Resolution (max.)
1024 x 768 p
- Display (cm)
38.1 cm
- Screen size diagonal (cm)
38.1 cm
- Screen size diagonal (inches)
15 inch
- Power consumption (off)
0.4 W
- Power consumption (ON)
10.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581486 elo Touch Solution 1517L AccuTouch Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 23 ms RS232, USB A (USB
Description
This text is machine translated.
Features
- Slim design with high load design for touch useFlexible and space-saving60% energy saving through LED technologyTouch screen protected against dirt, dust and liquids by sealingDetachable stand and mounting option including VESA, wall and stand mountingSerial USB and RS232 portsTypical power consumption: 12W, internal and optional external power supply
Scope of delivery
- Cable
- Quick guide.








