
elo Touch Solution 1790L Touchscreen EEC: F (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms USB, VGA, DisplayPort, HDMI
Number
ELO Touch Solution 1790L 17 inch Open Frame Touch Screen Monitor, Black
Highlights & Details
- Screen size 43.2 cm (17 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces: USB, VGA, DisplayPort, HDMI™, RS232;Response time: 5 ms;Touchscreen
Technical specifications
- MTBF : 50000 hours
- Product type
Touchscreen
- Image format
5:4
- Response time
5 ms
- Static contrast ratio
1000 : 1
- Brightness
200 cd/m²
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Wall mounting option
75 x 75mm VESA standard
- Factory colour
Black
- Features
Touchscreen
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
USB
VGA
DisplayPort
HDMI™
RS232
- No. of DisplayPort
1 x
- Width
368.4 mm
- Height
306.4 mm
- Depth
47.5 mm
- Dim
(W x H x D) 368.4 x 306.4 x 47.5 mm
- Weight
3.6 kg
- Power consumption (standby)
1.5 W
- Display type
TFT
- Display size
- 23 inch
F (A - G)
- Display
43.2 cm (17 inch)
- HDR support
No
- OSB languages
English
French
Italian
German
Spanish
Chinese (trad.)
Chinese (simplified)
Japanese
- Touchscreen (display)
Yes
- Resolution (max.)
1280 x 1024 p
- Display (cm)
43.2 cm
- Screen size diagonal (cm)
43.2 cm
- Screen size diagonal (inches)
17 inch
- Power consumption (off)
0.5 W
- Power consumption (ON)
9.9 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581453 elo Touch Solution 1790L Touchscreen EEC: F (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms USB, VGA, DisplayPort, HDMI
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.





