
elo Touch Solution 1903LM Touchscreen EEC: F (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms VGA, HDMI™, Audio line ou
Number
ELO Touch Solution 1903LM 19-inch touch screen monitor for medical applications
Highlights & Details
- Screen size 48.3 cm (19 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces: VGA, HDMI™, Audio line out, USB type B, USB A (USB 2.0), Micro USB;Response time: 14 ms;IP54 (water- and dust-proof), Touchscreen, Full HD
Technical specifications
- MTBF : 50000 hoursInterfaces (details) : VGA (RS232, touch support via E810917); HDMI; combination socket; DC socket; USB type B; USB 2.0 type A; 4x micro USB
- Product type
Touchscreen
- Image format
5:4
- Response time
14 ms
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Brightness
225 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
White
- Features
IP54 (water- and dust-proof)
Touchscreen
Full HD
- No. of HDMI ports
1 x
- No. of USB ports
6 x
- No. of VGA ports
1 x
- Interfaces
VGA
HDMI™
Audio line out
USB type B
USB A (USB 2.0)
Micro USB
- Width
429.6 mm
- Height
397.7 mm
- Depth
193.4 mm
- Dim
(W x H x D) 429.6 x 397.7 x 193.4 mm
- Weight
6.3 kg
- Power consumption (standby)
0.79 W
- Display type
TFT
- Display size
- 23 inch
F (A - G)
- Display
48.3 cm (19 inch)
- HDR support
No
- Audio power (max.)
2 x 2 W
- OSB languages
English
French
Italian
German
Spanish
Japanese
Chinese (trad.)
Chinese (simplified)
Russian
Korean
- Power supply (details)
120/230 V (50/60 Hz)
- Touchscreen (display)
Yes
- Resolution (max.)
1280 x 1024 p
- Display (cm)
48.3 cm
- Screen size diagonal (cm)
42.86 cm
- Screen size diagonal (inches)
19 inch
- Power consumption (off)
0.37 W
- Power consumption (ON)
16.36 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581469 elo Touch Solution 1903LM Touchscreen EEC: F (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms VGA, HDMI™, Audio line ou
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.





