
elo Touch Solution 1990L rev. B Touchscreen EEC: G (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 5 ms HDMI™, VGA, DisplayP

Number
ELO 1990L rev. B, 48.3cm (19"), IT
Highlights & Details
- Screen size 48.3 cm (19 inch)
- Energy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, VGA, DisplayPort;Response time: 5 ms
Technical specifications
- Product type
Touchscreen
- Image format
5:4
- Response time
5 ms
- Static contrast ratio
1000 : 1
- Brightness
225 cd/m²
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Factory colour
Black
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
VGA
DisplayPort
- No. of DisplayPort
1 x
- Width
414.7 mm
- Height
342.7 mm
- Depth
50 mm
- Dim
(W x H x D) 414.7 x 342.7 x 50 mm
- Weight
4.6 kg
- Power consumption (standby)
1.5 W
- Display type
LED display
- Display size
- 23 inch
G (A - G)
- Display
48.3 cm (19 inch)
- Resolution (max.)
1280 x 1024 p
- Display (cm)
48.3 cm
- Screen size diagonal (cm)
48 cm
- Screen size diagonal (inches)
19 inch
34 kWh/year
- Power consumption (off)
0.5 W
- Power consumption (ON)
22 W
Documents & Downloads
Datasheet
Datasheet 2258367 elo Touch Solution 1990L rev. B Touchscreen EEC: G (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 5 ms HDMI™, VGA, DisplayP
User & Safety Instructions
User & Safety Instructions 2258367 elo Touch Solution 1990L rev. B Touchscreen EEC: G (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 5 ms HDMI™, VGA, DisplayP
Conformity certificate
Conformity certificate 2258367 elo Touch Solution 1990L rev. B Touchscreen EEC: G (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 5 ms HDMI™, VGA, DisplayP
Description
This text is machine translated.
Features
- Includes: Power supply
Scope of delivery
- Cable
- Quick guide.













