
elo Touch Solution 2203LM Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms VGA, HDMI™, Audio line
Number
ELO Touch Solution 2203LM 22-inch touch screen monitor for medical applications
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces: VGA, HDMI™, Audio line out, USB type B, USB A (USB 2.0), Micro USB;Response time: 14 ms;Full HD, Touchscreen, Built-in speakers
Technical specifications
- MTBF : 50000 hoursConnections (details) : VGA (RS232, touch support via E810917); HDMI; combination socket; DC socket; USB type B; USB 2.0 type A; 4x micro USB
- Product type
Touchscreen
- Image format
16:9
- Response time
14 ms
- Static contrast ratio
1000 : 1
- Brightness
225 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
White
- Features
Full HD
Touchscreen
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
6 x
- No. of VGA ports
1 x
- Interfaces
VGA
HDMI™
Audio line out
USB type B
USB A (USB 2.0)
Micro USB
- Width
526.9 mm
- Height
383.4 mm
- Depth
193.4 mm
- Dim
(W x H x D) 526.9 x 383.4 x 193.4 mm
- Weight
6.75 kg
- Power consumption (standby)
0.78 W
- Display type
TFT
- Display size
- 23 inch
F (A - G)
- Screen coating
Anti-glare
- Display
54.6 cm (21.5 inch)
- HDR support
No
- Audio power (max.)
2 x 2 W
- OSB languages
English
French
Italian
German
Spanish
Japanese
Chinese (trad.)
Chinese (simplified)
Russian
Korean
- Power supply (details)
100-240V, 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.61 cm
- Screen size diagonal (inches)
21.5 inch
- Power consumption (off)
0.36 W
- Power consumption (ON)
16.05 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581460 elo Touch Solution 2203LM Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms VGA, HDMI™, Audio line
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.




