
elo Touch Solution 2294L rev. B Touchscreen EEC: G (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms HDMI™, VGA, Disp
Number
ELO 2294L rev. B, 54.6cm (21.5"), IT, Full HD, black
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, VGA, DisplayPort;Response time: 14 ms;Full HD, Touchscreen
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
14 ms
- Static contrast ratio
1000 : 1
- Brightness
225 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- Features
Full HD
Touchscreen
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
VGA
DisplayPort
- No. of DisplayPort
1 x
- Width
511.8 mm
- Height
298.2 mm
- Depth
42 mm
- Dim
(W x H x D) 511.8 x 298.2 x 42 mm
- Weight
5.1 kg
- Power consumption (standby)
1.5 W
- Display size
- 23 inch
G (A - G)
- Display
54.6 cm (21.5 inch)
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
55 cm
- Screen size diagonal (inches)
21.5 inch
39 kWh/year
- Power consumption (off)
0.5 W
- Power consumption (ON)
27 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258375 elo Touch Solution 2294L rev. B Touchscreen EEC: G (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms HDMI™, VGA, Disp
Description
This text is machine translated.
Features
- Includes: Cable (USB, VGA, HDMI), power supply
Scope of delivery
- Cable
- Quick guide.





