
elo Touch Solution 2295L Touchscreen EEC: G (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms HDMI™, VGA, DisplayPort
Number
ELO Touch Solution 2295L 21.5 inch Open Frame Touch Screen Montior, black
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, VGA, DisplayPort, USB A (USB 2.0), RJ45 management port;Response time: 14 ms;Touchscreen, Full HD
Technical specifications
- MTBF : 50000 hours
- Product type
Touchscreen
- Image format
16:9
- Response time
14 ms
- Static contrast ratio
1000 : 1
- Brightness
360 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
Full HD
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
VGA
DisplayPort
USB A (USB 2.0)
RJ45 management port
- No. of DisplayPort
1 x
- Width
516 mm
- Height
311 mm
- Depth
46.9 mm
- Dim
(W x H x D) 516 x 311 x 46.9 mm
- Weight
5.41 kg
- Power consumption (standby)
0.5 W
- Display type
TFT
- Display size
- 23 inch
G (A - G)
- Display
54.6 cm (21.5 inch)
- HDR support
No
- OSB languages
English
French
Italian
German
Spanish
Chinese (trad.)
Chinese (simplified)
Japanese
- Power supply (details)
100-240 V AC/50-60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Power consumption (off)
0.2 W
- Power consumption (ON)
25 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581465 elo Touch Solution 2295L Touchscreen EEC: G (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms HDMI™, VGA, DisplayPort
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.




