
elo Touch Solution 2403LM Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 16 ms VGA, HDMI™, Audio line
Number
ELO Touch Solution 2403LM 24-inch touch screen monitor for medical applications
Highlights & Details
- Screen size 60.5 cm (23.8 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: VGA, HDMI™, Audio line out, USB A (USB 2.0), USB type B, Micro USB;Response time: 16 ms;IP54 (water- and dust-proof), Touchscreen, Built-in speakers, Full HD
Technical specifications
- MTBF : 50000 hoursInterfaces (details) : VGA (RS232, touch support via E810917); HDMI; combination socket; DC socket; USB type B; USB 2.0 type A; 4x micro USB
- Product type
Touchscreen
- Image format
16:9
- Response time
16 ms
- Static contrast ratio
1000 : 1
- Brightness
225 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
White
- Features
IP54 (water- and dust-proof)
Touchscreen
Built-in speakers
Full HD
- No. of HDMI ports
1 x
- No. of USB ports
6 x
- No. of VGA ports
1 x
- Interfaces
VGA
HDMI™
Audio line out
USB A (USB 2.0)
USB type B
Micro USB
- Width
432.9 mm
- Height
574.6 mm
- Depth
233 mm
- Dim
(W x H x D) 432.9 x 574.6 x 233 mm
- Weight
9.80 kg
- Display type
B/w display
- Display size
24 inch - 29 inch
E (A - G)
- Screen coating
Anti-glare
- Display
60.5 cm (23.8 inch)
- HDR support
No
- Audio power (max.)
2 x 2 W
- OSB languages
English
French
Italian
German
Spanish
Japanese
Chinese (trad.)
Chinese (simplified)
Russian
Korean
- Power supply (details)
100-240V, 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
23.8 inch
- Power consumption (off)
0.24 W
- Power consumption (ON)
15.68 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581480 elo Touch Solution 2403LM Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 16 ms VGA, HDMI™, Audio line
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.







