
elo Touch Solution 2702L Touchscreen EEC: E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 14 ms VGA, HDMI™, Audio line ou
Number
ELO Touch Solution 2702L 27 inch touch screen monitor, black
Highlights & Details
- Screen size 68.6 cm (27 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: VGA, HDMI™, Audio line out, USB type B, USB A (USB 2.0), Micro USB;Response time: 14 ms;Full HD, Touchscreen, Built-in speakers
Technical specifications
- MTBF : 50000 hoursInterfaces (details) : VGA; HDMI; combination socket; USB type B; USB 2.0 type A; 4x micro USB
- Product type
Touchscreen
- Image format
16:9
- Response time
14 ms
- Static contrast ratio
1000 : 1
- Brightness
270 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Full HD
Touchscreen
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
6 x
- No. of VGA ports
1 x
- Interfaces
VGA
HDMI™
Audio line out
USB type B
USB A (USB 2.0)
Micro USB
- Width
647.6 mm
- Height
450.9 mm
- Depth
44.9 mm
- Dim
(W x H x D) 647.6 x 450.9 x 44.9 mm
- Weight
105 kg
- Power consumption (standby)
0.45 W
- Display type
TFT
- Display size
24 inch - 29 inch
E (A - G)
- Display
68.6 cm (27 inch)
- HDR support
No
- Audio power (max.)
2 x 2 W
- OSB languages
English
French
Italian
German
Spanish
Japanese
Chinese (trad.)
Chinese (simplified)
Russian
Korean
- Power supply (details)
100-240V, 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Power consumption (off)
0.38 W
- Power consumption (ON)
28 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581472 elo Touch Solution 2702L Touchscreen EEC: E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 14 ms VGA, HDMI™, Audio line ou
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.


