
elo Touch Solution 4363L Touchscreen EEC: E (A - G) 108 cm (42.5 inch) 1920 x 1080 p 16:9 8 ms USB type B, HDMI™, VGA, R

Number
ELO Touch Solution 4363L 43-inch Full HD Open Frame Monitor, Black
Highlights & Details
- Screen size 108 cm (42.5 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: USB type B, HDMI™, VGA, RJ45;Response time: 8 ms;Full HD, Touchscreen
Technical specifications
- Maximum operating time : 24/7MTBF : 50000 hoursBrightness with TouchPro PCAP: 387 cd/m²Other features: Ambient light sensor – changes the color of the control panel according to the ambient light, auto wake function
- Product type
Touchscreen
- Image format
16:9
- Response time
8 ms
- Static contrast ratio
4000 : 1
- Brightness
450 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
400 x 400 mm VESA-Standard
- Points of contact
40
- Factory colour
Black
- Features
Full HD
Touchscreen
- No. of HDMI ports
2 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
USB type B
HDMI™
VGA
RJ45
- Width
99.928 cm
- Height
58.75 cm
- Depth
6.64 cm
- Dim
(W x H x D) 99.928 x 58.75 x 6.64 cm
- Weight
17.17 kg
- Power consumption (standby)
0.61 W
- Display type
TFT
- Display size
41 inch - 43 inch
E (A - G)
- Screen coating
Anti-glare
Anti-glare
- Display
108 cm (42.5 inch)
- HDR support
No
- OSB languages
Chinese (trad.)
Chinese (simplified)
German
English
French
Italian
Spanish
Japanese
- Power supply (details)
100 - 240 V/50 - 60 Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
108 cm
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
42.5 inch
- Power consumption (off)
0.2 W
- Power consumption (ON)
51 W
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581492 elo Touch Solution 4363L Touchscreen EEC: E (A - G) 108 cm (42.5 inch) 1920 x 1080 p 16:9 8 ms USB type B, HDMI™, VGA, R
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.




