
Number
ELO Touch Solution 15-inch (16:9) EloPOS™ System, Black
Highlights & Details
- Screen size 39.6 cm (15.6 inch)
- Energy efficiency rating (calc): n.rel.
- Interfaces: USB A (USB 2.0), USB A (USB 3.0), Micro USB B (USB 2.0), RJ45, Gigabit LAN (1 Gbps) , USB C®, Headphone jack (3.5 mm), Bluetooth, Wi-Fi 5 (IEEE 802.11ac);Response time: 25 ms
Technical specifications
- Graphics: Intel UHD Graphics 600RAM 4 GB 2666 MHz DDR4 SO DIMM in one of 2 slots (expandable to 8 GB)Interfaces (details) : 2 x USB 3.0 (1 on display head, 2 on I/O); 2 x USB 2.0 (on I/O); 4 x Micro USB 2.0 (on display head); 1x RJ45 LAN connection (Gigabit); 2 x RJ45 (serial ports); 1 x Full-function USB-C (power consumption up to 27W, USB 3.0, display port); 1 x 3.5 mm headphone socketConnectivity : Wi-Fi 802.11 a/b/g/n/ac; Bluetooth 5.0Cash register port: 12 V/24 V cash drawer an I/O (EPSON-output pin, 24 V standard; selectable via internal switch)Real-time clock: Replaceable lithium metal battery for clockMTBF : 50,000 hours
- Product type
Touchscreen
- Image format
16:9
- Response time
25 ms
- Static contrast ratio
700 : 1
- Brightness
255 cd/m²
- Hor. viewing angle
160°
- Vertical viewing angle
160°
- Wall mounting option
75 x 75mm VESA standard
- Points of contact
10
- Factory colour
Black
- Interfaces
USB A (USB 2.0)
USB A (USB 3.0)
Micro USB B (USB 2.0)
RJ45
Gigabit LAN (1 Gbps)
USB C®
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- Width
386.2 mm
- Height
248.9 mm
- Depth
73.3 mm
- Dim
(W x H x D) 386.2 x 248.9 x 73.3 mm
- Weight
2.9 kg
- Display type
TFT
- Display size
- 23 inch
n.rel.
- Display
39.6 cm (15.6 inch)
- HDR support
No
- Audio power (max.)
2 x 2 W
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Power consumption (ON)
26 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581468 elo Touch Solution EloPOS™ Touchscreen 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms USB A (USB 2.0), USB A (USB 3.0), Mi
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.












