
Number
ELO Touch Solution 22-inch EloPOS™ system
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): n.rel.
- Interfaces: USB A (USB 3.0), USB A (USB 2.0), Micro USB B (USB 2.0), RJ45, Gigabit LAN (1 Gbps) , USB C®, Headphone jack (3.5 mm), Wi-Fi 5 (IEEE 802.11ac), Bluetooth;Response time: 14 ms;Touchscreen, Full HD, Built-in speakers, Kiosk mode
Technical specifications
- Graphics: Intel UHD Graphics 600Memory GB 2666MHz DDR4 GB SO-DIMM on one of 2 slots (expandable to 8GB)MTBF : 50000 hoursReal-time clock: Replaceable lithium metal battery for clockInterfaces (details) : 2 x USB 3.0 (1 on display head, 2 on I/O); 2 x USB 2.0 (on I/O); 4 x Micro USB 2.0 (on display head); 1 RJ45 LAN connection (Gigabit); 2 x RJ45 (serial ports); 1 x full-function USB-C (power consumption up to 27W, USB 3.0, display port); 1 x 3.5 mm headphone socketCash register port: 12 V/24 V cash drawer an I/O (EPSON-output pin, 24 V standard; selectable via internal switch)Connectivity : Wi-Fi 802.11 a/b/g/n/ac; Bluetooth 5.0
- Product type
Touchscreen
- Image format
16:9
- Response time
14 ms
- Static contrast ratio
1000 : 1
- Brightness
212.5 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
75 x 75mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
Full HD
Built-in speakers
Kiosk mode
- Interfaces
USB A (USB 3.0)
USB A (USB 2.0)
Micro USB B (USB 2.0)
RJ45
Gigabit LAN (1 Gbps)
USB C®
Headphone jack (3.5 mm)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Width
525.9 mm
- Height
416.4 mm
- Depth
257.8 mm
- Dim
(W x H x D) 525.9 x 416.4 x 257.8 mm
- Weight
8.9 kg
- Display type
TFT
- Display size
- 23 inch
n.rel.
- Screen coating
Anti-glare
- Display
54.6 cm (21.5 inch)
- HDR support
No
- Audio power (max.)
2 x 2 W
- Power supply (details)
100-240 VAC/50-60 Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.61 cm
- Screen size diagonal (inches)
21.5 inch
- Power consumption (ON)
31 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581493 elo Touch Solution EloPOS™ Touchscreen 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms USB A (USB 3.0), USB A (USB 2.0), Mi
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.












