
Number
ELO Touch Solution 22" I-series for Windows (2.0) monitor, black
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): n.rel.
- Interfaces: USB A (USB 3.0), Micro USB, Gigabit LAN (1 Gbps) , Audio line out, Bluetooth, Wi-Fi 5 (IEEE 802.11ac);Response time: 14 ms;Touchscreen, Full HD, Built-in speakers
Technical specifications
- Intel UHD Graphics 600 Graphics RAM: GB 2666 MHz DDR4-SO DIMM in one of two slots (expandable to a maximum of 8 GB in two slots)Interfaces (details): 1 x USB 3.0; 4 x Micro USB for Elo peripherals; 1x RJ45 LAN (Gigabit) connection; 1 x 3.5 mm line output socketConnectivity: Wi-Fi 802.11 a/b/g/n/ac 2.4GHz and 5GHz; Bluetooth 5.0Real-time clock: Replaceable lithium metal battery for clock
- Product type
Touchscreen
- Image format
16:9
- Response time
14 ms
- Static contrast ratio
1000 : 1
- Brightness
225 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
75 x 75mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
Full HD
Built-in speakers
- Interfaces
USB A (USB 3.0)
Micro USB
Gigabit LAN (1 Gbps)
Audio line out
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- Width
525.9 mm
- Height
319.2 mm
- Depth
52.6 mm
- Dim
(W x H x D) 525.9 x 319.2 x 52.6 mm
- Weight
5.2 kg
- Display type
TFT
- Display size
- 23 inch
n.rel.
- Display
54.6 cm (21.5 inch)
- HDR support
No
- Audio power (max.)
2 x 2 W
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Power consumption (ON)
39 W
- Keyboard layout
None (PC-controlled)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2577305 elo Touch Solution I-Serie 2.0 Touchscreen 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms USB A (USB 3.0), Micro USB, Giga
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.











