
Number
ELO Touch Solution I-Series 4.0, black
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): n.rel.
- Interfaces: USB A (USB 3.0), USB C®, microSD, Gigabit LAN (1 Gbps) , Micro USB B (USB 2.0), Bluetooth, Wi-Fi 5 (IEEE 802.11ac);Response time: 5 ms;Touchscreen, Full HD, Built-in speakers
Technical specifications
- Interfaces (details) : 1 x USB 3.0 (900 mA); USB type C output; microSD card slot; GPIO; Ethernet 1 x LAN (Gigabit); DC inputPeripheral mounting: 4 x micro USB 2.0 Elo Edge Connect ports (1.2 A support on one port and 500 mA for the remaining three ports)Webcam: 5 MP, max. resolution: 1920 x 1080 30 fps, autofocusConnectivity: 802.11b/b/g/n/ac + Bluetooth 5.0Audio : 1 x digital microphone, integratedReal-time clock: Lithium button cell batteryMTBF : 50000 hours
- Product type
Touchscreen
- Image format
16:9
- Response time
5 ms
- Static contrast ratio
1000 : 1
- Brightness
215 cd/m²
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Wall mounting option
75 x 75mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
Full HD
Built-in speakers
- Interfaces
USB A (USB 3.0)
USB C®
microSD
Gigabit LAN (1 Gbps)
Micro USB B (USB 2.0)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- Width
524.8 mm
- Height
324.8 mm
- Depth
29.7 mm
- Dim
(W x H x D) 524.8 x 324.8 x 29.7 mm
- Weight
3.8 kg
- Power consumption (standby)
3.4 W
- Display type
TFT
- Display size
- 23 inch
n.rel.
- Display
54.6 cm (21.5 inch)
- HDR support
No
- Audio power (max.)
2 x 2 W
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Power consumption (off)
0.45 W
- Power consumption (ON)
15.7 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581454 elo Touch Solution I-Serie 4.0 Touchscreen 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms USB A (USB 3.0), USB C®, microSD,
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.








