
Emko ecoPID.4.5.1R.S.485 Temperature controller Pt100, J, K, R, S, T, L -199 up to +999 °C 5 A relay, SSR (L x W x H) 90
Number
Highlights & Details
EcoPID temperature controller
- 3-digit actual value display
- 4-digit setpoint display
- Control type two-point, P,Pi, PD, PID and PID self-optimization
- Type J, K, R, S sensor input and Pt100 resistance thermometer
- Can be set to heating or cooling function
- Offset
- Hysteresis
- Password protection
- RS485 Modbus RTU interface
Technical specifications
- Product type
Temperature controller
- Type
ecoPID.4.5.1R.S.485
- Operating voltage
230 V AC
- Reading range
-199 up to +999 °C
- Max. temperature reading
+999 °C
- Min. temperature reading
-199 °C
- Outputs (thermostats)
5 A relay
SSR
- No. of relay outputs
1
- Dim
(L x W x H) 90 x 48 x 48 mm
- Factory colour
Black
- Height
48 mm
- Length
90 mm
- Width
48 mm
Front: IP65 / connection: IP20
- Sensor type
Pt100
J
K
R
S
T
L
- Manufacturer part #
ecoPID.4.5.1R.S.485
- Mounting type
Recess-mount
- Interfaces
RS485 Modbus RTU
- Weight
150 g
Documents & Downloads
Datasheet
Datasheet 2352521 Emko ecoPID.4.5.1R.S.485 Temperature controller Pt100, J, K, R, S, T, L -199 up to +999 °C 5 A relay, SSR (L x W x H) 90
Conformity certificate
Conformity certificate 2352521 Emko ecoPID.4.5.1R.S.485 Temperature controller Pt100, J, K, R, S, T, L -199 up to +999 °C 5 A relay, SSR (L x W x H) 90
Description
This text is machine translated.















