
Emko ecoPID.4.5.2R.S.0 Temperature controller Pt100, J, K, R, S, T, L -199 up to +999 °C 5 A relay, SSR (L x W x H) 90 x
Number
Highlights & Details
EMKO ecoPID. 4.5.2 R. P.0 PID temperature controller 230VAC TC, RTD heating or cooling function 2 xRelais 1 xSSR
- 3-digit actual value display
- 4-digit target value display
- Tax Direction Two-point, P, PI, PD, and PID Self-tuning PID
- Sensor input thermocouple type J, K, R, S and resistance thermometer Pt100
- Adjustable on heating or cooling function
- Offset
- Hysteresis
- Password protection
Technical specifications
- Product type
Temperature controller
- Type
ecoPID.4.5.2R.S.0
- Operating voltage
230 V AC
- Reading range
-199 up to +999 °C
- Max. temperature reading
+999 °C
- Min. temperature reading
-199 °C
- Outputs (thermostats)
5 A relay
SSR
- No. of relay outputs
2
- Dim
(L x W x H) 90 x 48 x 48 mm
- Factory colour
Black
- Height
48 mm
- Length
90 mm
- Width
48 mm
Front: IP65 / connection: IP20
- Sensor type
Pt100
J
K
R
S
T
L
- Manufacturer part #
ecoPID.4.5.2R.S.0
- Mounting type
Recess-mount
- Weight
150 g
Documents & Downloads
Datasheet
Datasheet 1561483 Emko ecoPID.4.5.2R.S.0 Temperature controller Pt100, J, K, R, S, T, L -199 up to +999 °C 5 A relay, SSR (L x W x H) 90 x
User & Safety Instructions
User & Safety Instructions 1561483 Emko ecoPID.4.5.2R.S.0 Temperature controller Pt100, J, K, R, S, T, L -199 up to +999 °C 5 A relay, SSR (L x W x H) 90 x
Conformity certificate
Conformity certificate 1561483 Emko ecoPID.4.5.2R.S.0 Temperature controller Pt100, J, K, R, S, T, L -199 up to +999 °C 5 A relay, SSR (L x W x H) 90 x
Description
This text is machine translated.















