
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.32
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
14 days return policy included
Highlights & Details
Enclosure extension Han® 24B-agg-QB 09300240301 HARTING 1 pc(s)
Our service for you
Technical specifications
- Type
Han® 24B-agg-QB
- Product type
Enclosure extension
- Series
Han® 24B
- Manufacturer part #
09300240301
- Features
low type
2x transverse brace lock
- Factory colour
Grey
- Type
Low Profile, 2-transverse stirrups lock
- Case material
Aluminium, die cast
- Size
24 B
- Series
24 B
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 741520 Enclosure extension Han® 24B-agg-QB 09300240301 HARTING 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741520 Enclosure extension Han® 24B-agg-QB 09300240301 HARTING 1 pc(s)
Description
Housing for 24 Series B for industrial applications. Available in metal (aluminum die-cast).








