
Number
Highlights & Details
Cozy+ Ethernet Industrial Internet Router
- Easy to set up, so a machine is IIoT ready in minutesNon-intrusive outbound connections – no change to the existing network is requiredHardware root of trust provides security for the KernSecure Element, the perfect place to store important secretsCertificate of origin to prevent cloning and counterfeitingProven security status:ISO 27001 certified and Cybersecurity partnership with NVISOSolution is based on the latest standard technologies.Manage connectivity from all your machines and employees from one placeAccess your assets with just 2 clicks, no matter where they are
Technical specifications
- Product type
Remote maintenance router
- Interfaces
Ethernet
USB
- Type
EC71330_00MA
- Operating voltage
24 V DC
12 V DC
- Max. operating temperature
60 °C
- Min. operating temperature
-25 °C
- Operating voltage
12-24 VDC +/-20%, LPS.
- Operating temperature
-25 up to 60 °C
- No. of inputs
1 x
- No. of outputs
2 x
- Dim
(W x H) 43.60 mm x 108.80 mm
- Height
108.80 mm
- Width
43.60 mm
- Manufacturer part #
EC71330_00MA
- Outputs
1xDO: open drain (MOSFET) 200mA; isolation 1.5kV;2xDI: 0 to 24VDC; 1.5 kV insulation.
- Interfaces
WAN Ethernet: Up to 3 ports, 10/100 MB EthernetLAN Ethernet: Up to 4 ports, 10/100 MB EthernetField interface: Up to 10 USB 2.0 connections, female connector 2.0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2621279 EWON EC71330_00MA EC71330_00MA Remote maintenance router Ethernet, USB No. of inputs: 1 x No. of outputs: 2 x 24 V DC, 1
User & Safety Instructions
User & Safety Instructions 2621279 EWON EC71330_00MA EC71330_00MA Remote maintenance router Ethernet, USB No. of inputs: 1 x No. of outputs: 2 x 24 V DC, 1
Information
Information 2621279 EWON EC71330_00MA EC71330_00MA Remote maintenance router Ethernet, USB No. of inputs: 1 x No. of outputs: 2 x 24 V DC, 1
Description
This text is machine translated.





