
Number
Highlights & Details
Wood and material humidity meter MO265
- Measurement type (details) Invasive
- Suitable for
Technical specifications
- Non-invasive measurement range: 0 - 99.9% rel.
- Length Insertion electrode: 11 mm
- Measuring depth non-invasive: 22 mm
- Product type
Moisture meter
- Measurement type (details)
Invasive
- Wood moisture reading accuracy ±
5 %
Manufacturer's standards (no certificate)
- Power supply (details)
9 V battery
- Dim
(L x W x H) 43 x 58 x 203 mm
- Weight
204 g
- Display (details)
LCD/LED
- Building moisture reading range (max.)
99.9 vol%
- Building moisture reading range (min.)
0 vol%
- Reading range - wood moisture
6-94.8 vol %
- Wood moisture reading range (max.)
94.8 vol%
- Wood moisture reading range (min.)
6 vol%
- Moisture reading range (max.) (misc.)
99.9 %
- Moisture reading range (min) (misc.)
0 %
- Reading accuracy - wood moisture
5 %
- Width
58 mm
- Height
203 mm
- Length
43 mm
- Power supply
9 V battery (1x)
Documents & Downloads
Datasheet
Datasheet 103790 Extech MO265 Moisture meter Building moisture reading range 0 up to 99.9 vol% Wood moisture reading range 6 up to 94.8 v
User & Safety Instructions
User & Safety Instructions 103790 Extech MO265 Moisture meter Building moisture reading range 0 up to 99.9 vol% Wood moisture reading range 6 up to 94.8 v
Description
This text is machine translated.
Features
- Simplyfying, external sensor insertion
- Protective cover
- Illuminated Display
- Hold function
- Device is integrated for the testing of the functions
- The rear stand thread.
Scope of delivery
- External one tick sensor MO-P1
- Battery
- Spare insertion probes
- Bag
- User manual.



