
Fairphone 4 5G smartphone, 6 GB RAM + 128 GB memory, Grey
Highlights & Details
- Screen size diagonal 16 cm (6.3 inch)
- 2340 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.2 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card (up to 2 TB)
- Resolution of built-in camera: 48 MP, 48 MP
- Front camera resolution: 25 MP
- Grey
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
Fairphone 4
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
- Factory colour
Grey
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
16 cm
- Screen size diagonal (inches)
6.3 inch
- Display resolution
2340 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
48 MP
48 MP
- Front camera resolution
25 MP
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 2 TB)
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.1
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2500 MHz
2600 MHz
3500 MHz
3700 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1700 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
3905 mAh
- Data transfer
GPRS
EDGE
HSDPA
HSUPA
HSPA+
LTE
5G
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
IP54
MIL-STD-810G
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
13 h
- Standby max.
200 h
IP54
- US DoD Military Standards
MIL-STD-810G
- Width
75.5 mm
- Height
162 mm
- Depth
10.5 mm
- Weight
225 g
- Interfaces
USB C®
microSD
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
NFC
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
30 W
- Charging method (Power Delivery)
with USB Power Delivery
- Contract
None
- Product type description
Smartphone
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483205 Fairphone Fairphone 4 128 GB Grey 16 cm (6.3 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2483205 Fairphone Fairphone 4 128 GB Grey 16 cm (6.3 inch) Smartphone
Warranty Terms
Warranty Terms 2483205 Fairphone Fairphone 4 128 GB Grey 16 cm (6.3 inch) Smartphone
Description
Unique, repairable design
You don't need to be an expert to replace the battery or display. No part of the Fairphone 4 is glued, so you can easily repair it yourself with a commercially available screwdriver. Good for the environment, good for the wallet.
Fairtrade Gold, recycled materials
For Fairphone, innovation is about more than technology. The Fairphone 4 contains even more fair materials from responsible sources. The casing is made of certified aluminum and the back cover is made up to 100% of recycled plastic.
Design with effect
With a brilliant 6.3" full HD+ display, the elegant aluminum casing and the smart, recycled back cover the Fairphone 4 is a statement, unique in the Look & Feel.
Super quick 5G speed
Whether it's HD video calls with friends, streaming music in the best quality or watching whole films in real time on the move, 5G opens up new possibilities. Do you want to give yourself time to switch to 5G? No problem, you can use your previous SIM card as before and go to the step when you're ready. The Fairphone 4 even offers the option to use two SIM cards at the same time by adding space to an e-SIM.
Easy and intuitive
With a powerful processor, expandable memory and great battery life, the Fairphone 4 is always ready to use when you need it. With the quick and easy set-up, you can easily transfer all your data from your old smartphone to your new Fairphone 4. You can use your favorite apps as usual from the Google play store.
Premium cameras
The Dual cameras of the Fairphone 4 impress with their quality. Two high-quality lenses: For the details or the big picture. In addition a light sensor for ultra fast autofocus and on top of that, the optical image stabilization for excellent image quality. Of course, the same goes for the pin-sharp 4K videos.
High resolution, for all details
The high-quality 48 MP wide-angle lens and the carefully tuned image processing provide for an intuitive camera experience. With the Fairphone 4 you can focus on what WAS is most important: Picture quality in every situation and setting. Capture natural colors in detail at any time.
Ultra-wide angle for extending your horizon
The best camera is the one you always have with you. This also has a pin sharp 48 MP ultra wide angle lens, which justifies its name with an impressive 120° angle. Expand your horizon and wander in the distance.
Explore the world in High Definition
Whether you are making video calls with your family, sharing a special moment with your friends or want to document an unforgettable trip - these cameras are there to help you with confidence. The sophisticated image stabilization and the optimally tuned image processing allow you to explore the world in a relaxed way without ever having to worry about missing something.
Your life, your moments, your camera
The camera app has been designed in such a way that you can concentrate on taking photos. You can customize the most important camera functions according to your preferences, so that you have all your favorite features within easy reach.
This text is machine translated.
Features
- Qualcomm Snapdragon 750g (SM7225)
- 64-bit Octa-Core processor
- Display 6.3 inch Full HD+
- LCD (IPS) touch screen
- 25MP selfie camera • F/2.2
- With HDR support
- Wireless & location Wi-Fi dual band (2.4 GHz + 5 GHz)
- Bluetooth 5.1 + LE
- NFC
- WiFi 802.11 a/b/g/n/ac
- WiFi direct support
- GNSS standards: GPS, Glonass, Galileo, Beidou
- This text is machine translated.
Scope of delivery
- FAIRPHONE 4 5G 128+6
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones










