
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
Highlights & Details
Fastron TLC/1A-471M-00 TLC/1A-471M-00 Choke Toroidal core Radial lead TLC/1A Contact spacing 12.5 mm 470 µH 1 A 1 pc(s)
Our service for you
Technical specifications
- Thickness of wire: 0.45 mm.
- Product type
Choke
- Features
Toroidal core
- Type
Radial lead
- Type
TLC/1A
- Inductance (L)
470 µH
- Nominal current
1 A
- (Ø)
30 mm
- CS
12.5 mm
- Content
1 pc(s)
- Dim
(Ø) 30 mm
- RoHS-compliant
Yes
- Type
TLC/1A-471M-00
Documents & Downloads
Datasheet
Datasheet 437897 Fastron TLC/1A-471M-00 TLC/1A-471M-00 Choke Toroidal core Radial lead TLC/1A Contact spacing 12.5 mm 470 µH 1 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 437897 Fastron TLC/1A-471M-00 TLC/1A-471M-00 Choke Toroidal core Radial lead TLC/1A Contact spacing 12.5 mm 470 µH 1 A 1 pc(s)

