
Number
Highlights & Details
Faytech FT121BX6413ECAPOB - 12.1" touch - PC capacitive with 8GB RAM, 120GB SSD & 9-36V
- Screen size 30.7 cm (12.1 inch)
- Energy efficiency rating (calc): n.rel.
- Interfaces: HDMI™, DisplayPort, Audio line in, Audio line out, Wi-Fi, USB A (USB 2.0), USB A (USB 3.0), Card reader, SD, RS232;IP65 - front side (water- and dust-proof)
Technical specifications
- Protection class IP65 front side, IP40 back, IK7
- Surface hardness 7H
- Temperature range -10 to +60 oC
- Product type
Touchscreen
- Image format
16:10
- Contrast ratio (dyn)
700 : 1
- Brightness
500 cd/m²
- Hor. viewing angle
170°
- Vertical viewing angle
170°
- Panel technology
IPS LCD
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
IP65 - front side (water- and dust-proof)
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- Interfaces
HDMI™
DisplayPort
Audio line in
Audio line out
Wi-Fi
USB A (USB 2.0)
USB A (USB 3.0)
Card reader
SD
RS232
- No. of DisplayPort
1 x
- Width
301 mm
- Height
246 mm
- Depth
53 mm
- Dim
(W x H x D) 301 x 246 x 53 mm
- Weight
2800 g
- Display type
LED backlit
- Display size
- 23 inch
n.rel.
- Screen coating
Anti-glare
- Display
30.7 cm (12.1 inch)
- Power supply (details)
100 - 240 V
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
30.7 cm
- Screen size diagonal (cm)
30.7 cm
- Screen size diagonal (inches)
12.1 inch
- Power consumption (ON)
18 W
- Standby consumption
1 W
- Keyboard layout
German, QWERTZ
Documents & Downloads
Datasheet
Datasheet 3205476 Faytech FT121BX6413ECAPOB Touchscreen 30.7 cm (12.1 inch) 1920 x 1080 p 16:10 HDMI™, DisplayPort, Audio line in, Audio l
User & Safety Instructions
User & Safety Instructions 3205476 Faytech FT121BX6413ECAPOB Touchscreen 30.7 cm (12.1 inch) 1920 x 1080 p 16:10 HDMI™, DisplayPort, Audio line in, Audio l
Description
This touch PC is powered by faytech's Elkhart industrial Lake motherboard. It is driven by the powerful Intel Atom x6413E processor with up to 3.00 GHz burst frequency (also available with Intel x6211E or J6412 processor). This version is equipped with 8 GB RAM, 120 GB SSD and Intel's UHD graphics chipset.
This text is machine translated.
Features
- Processor / CPU Intel Atom® x6413E (Elkhart Lake)
- GPU graphics Intel® UHD graphics
- Memory 8 GB DDR4
- Removable memory 120 GB SSD
- Network 2x Realtek® 8111H (10/100/1000 Mbit/s)
- Pre-installed operating system (OS) Debian 12
- Screen size (inch/cm) 12.1" / 30.7 cm
- Page ratio 4:3
- Physical resolution 1024 × 768 px
- Maximum displayable external resolution – HDMI, DP 1920×1080 px
- Brightness: 500 cd/m²
- Contrast 700:1
- Viewing angle h/v 160/160°
- 1x 9-36V DC-in (steerable)
- 1x W-LAN antenna connector (RP-SMA male)
- 2x USB 2.0
- 2x USB 3.0
- 1x HDMI
- 1x DP
- 1x audio in/out (Realtek® ALC897 Audio Codec)
- 1x SIM-card slot
- 1x SD-card slot
- 2x Serial Port RS232 (RX / TX only)
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows
- Linux
- Mac
- Android















