
Faytech FT19TMCAPOB Touchscreen EEC: E (A - G) 48.3 cm (19 inch) 1920 x 1080 p 5:4 1.5 ms HDMI™, DisplayPort, VGA, USB t

Number
Highlights & Details
Faytech FT19TMCAPOB - 19" touch monitor capacitive IP65 front protection with DP, HDMI, VGA & USB
- Screen size 48.3 cm (19 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, USB type B, Audio line in;Response time: 1.5 ms;IP65 - front side (water- and dust-proof), Built-in speakers
Technical specifications
- Protection class IP65 front side, IP40 back, IK7
- Surface hardness 7H
- Temperature range -10 to +60 oC
- Product type
Touchscreen
- Image format
5:4
- Response time
1.5 ms
- Contrast ratio (dyn)
1000 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LCD
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
IP65 - front side (water- and dust-proof)
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
DisplayPort
VGA
USB type B
Audio line in
- No. of DisplayPort
1 x
- Width
432 mm
- Height
365 mm
- Depth
53 mm
- Dim
(W x H x D) 432 x 365 x 53 mm
- Weight
4900 g
- Display type
LED backlit
- Display size
- 23 inch
E (A - G)
- Screen coating
Anti-glare
- Display
48.3 cm (19 inch)
- Audio power (max.)
4 W
- Power supply (details)
100 - 240 V
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
48.3 cm
- Screen size diagonal (cm)
48.2 cm
- Screen size diagonal (inches)
19 inch
19 kWh/year
- Power consumption (ON)
19 W
- Standby consumption
1 W
Documents & Downloads
Datasheet
Datasheet 3205470 Faytech FT19TMCAPOB Touchscreen EEC: E (A - G) 48.3 cm (19 inch) 1920 x 1080 p 5:4 1.5 ms HDMI™, DisplayPort, VGA, USB t
User & Safety Instructions
User & Safety Instructions 3205470 Faytech FT19TMCAPOB Touchscreen EEC: E (A - G) 48.3 cm (19 inch) 1920 x 1080 p 5:4 1.5 ms HDMI™, DisplayPort, VGA, USB t
Description
Each device has an optically bonded touch panel, which improves stability, reduces Reflexion, enlarges the viewing angle and increases the perceived brightness. It also offers resistance to dust particles and generally shows a better picture. It is the perfect choice for a variety of applications, including industrial automation, control panels and digital signage.
These devices are the perfect choice for a wide range of applications, including POS systems, industrial control panels, kiosk systems, office/home automation, digital signage and areas such as shopping centers, classrooms, hotels and more.
This text is machine translated.
Features
- Screen sizes 19" / 48.2 cm
- Aspect ratio 5:4
- Physical resolution 1280 x 1024 px
- Maximum displayable external resolution – HDMI, DP 1920×1080 px
- Brightness 250 cd/m²
- Contrast 1000:1
- Typical response time Tr/TF 1.5/3.5 ms
- Viewing angle h/v 170/160°
- LED backlight
- 1x HDMI 1.3 (incl. HDCP)
- 1x VGA
- 1x DP
- 1x PC audio
- 1x USB
- 1x 12V DC-in (screw-in)
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows
- Linux
- Mac
- Android
















