
Faytech FT24TMCAPOB Touchscreen EEC: G (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 3.5 ms HDMI™, DisplayPort, VGA, USB ty

Number
Highlights & Details
Faytech FT24TMCAPOB - 24" touch monitor capacitive IP65 front protection with DP, HDMI, VGA & USB
- Screen size 61 cm (24 inch)
- Energy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, USB type B, Audio line in;Response time: 3.5 ms;IP65 - front side (water- and dust-proof), Built-in speakers
Technical specifications
- Protection class IP65 front side, IP40 back, IK7
- Surface hardness 7H
- Temperature range -10 to +60 oC
- Product type
Touchscreen
- Image format
16:9
- Response time
3.5 ms
- Contrast ratio (dyn)
3000 : 1
- Brightness
500 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LCD
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
IP65 - front side (water- and dust-proof)
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
DisplayPort
VGA
USB type B
Audio line in
- No. of DisplayPort
1 x
- Width
579 mm
- Height
347 mm
- Depth
52 mm
- Dim
(W x H x D) 579 x 347 x 52 mm
- Weight
6200 g
- Display type
LED backlit
- Display size
24 inch - 29 inch
G (A - G)
- Screen coating
Anti-glare
- Display
61 cm (24 inch)
- Audio power (max.)
4 W
- Power supply (details)
100 - 240 V
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
28 kWh/year
- Power consumption (ON)
28 W
- Standby consumption
1 W
Documents & Downloads
Datasheet
Datasheet 3205472 Faytech FT24TMCAPOB Touchscreen EEC: G (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 3.5 ms HDMI™, DisplayPort, VGA, USB ty
User & Safety Instructions
User & Safety Instructions 3205472 Faytech FT24TMCAPOB Touchscreen EEC: G (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 3.5 ms HDMI™, DisplayPort, VGA, USB ty
Description
Each device has an optically bonded touch panel, which improves stability, reduces Reflexion, enlarges the viewing angle and increases the perceived brightness. It also offers resistance to dust particles and generally shows a better picture. It is the perfect choice for a variety of applications, including industrial automation, control panels and digital signage.
These devices are the perfect choice for a wide range of applications, including POS systems, industrial control panels, kiosk systems, office/home automation, digital signage and areas such as shopping centers, classrooms, hotels and more.
This text is machine translated.
Features
- Screen sizes 24" / 60.9 cm
- Aspect ratio 16:9
- Physical resolution 1920 x 1080 px
- Maximum displayable external resolution – HDMI, DP 1920×1080 px
- Brightness: 500 cd/m²
- 3000:1 contrast
- Typical response time Tr/TF 3.5/1.5 ms
- Viewing angle h/v 170/160°
- LED backlight
- 1x HDMI 1.3 (incl. HDCP)
- 1x VGA
- 1x DP
- 1x PC audio
- 1x USB
- 1x 12V DC-in (screw-in)
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows
- Linux
- Mac
- Android
















