
FCI Modular jacks FCI Modular jacks N/A 90512-001LF Socket, vertical vertical Pins: 6P6C Black 1 pc(s) 90512-001LF Socke
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.92
9
7% = € 0.14
€ 1.78
15
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.92 / piece)
€ 5.76
plus VAT.
Technical specifications
- Type
Modular jacks
- Product type
RJ connector
- Connector type
Socket, vertical vertical
CAT 3
- Connector standard
RJ12
- Connection
Print
- No. of ports
1 x
- No. of rows
1
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material (details)
Nylon
- Pins
6P6C
Documents & Downloads
Datasheet
Datasheet 1401817 FCI Modular jacks FCI Modular jacks N/A 90512-001LF Socket, vertical vertical Pins: 6P6C Black 1 pc(s) 90512-001LF Socke
User & Safety Instructions
User & Safety Instructions 1401817 FCI Modular jacks FCI Modular jacks N/A 90512-001LF Socket, vertical vertical Pins: 6P6C Black 1 pc(s) 90512-001LF Socke






