
Number
Highlights & Details
Cordless impact wrench ASCD 18-1000 W34 as
- 18 V/8.0 Ah battery
- Torque (max.) (details) 1050 Nm;Screw Ø (max.) (details) 12 mm;Torque levels 6
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
8.0 Ah
- No. of power packs included
0
- Idle speed (details)
0 - 1800 U/min
- Max. torque
1050 Nm
- Torque levels
6
- Max. screw Ø
12 mm
- Blow count
0 - 2200 /min
- Tool holder
3/4" (19 mm) male square
- Features
brushless
incl. case
w/o battery
w/o charger
- Transmission type
1-speed
- Weight
3.1 kg
- Weight, information
without rechargeable battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3171029 Fein ASCD 18-1000 W34 AS 71151261000 Cordless impact driver 1050 Nm 18 V No. of power packs included 0 8.0 Ah brushless,
User & Safety Instructions
User & Safety Instructions 3171029 Fein ASCD 18-1000 W34 AS 71151261000 Cordless impact driver 1050 Nm 18 V No. of power packs included 0 8.0 Ah brushless,
Warranty Terms
Warranty Terms 3171029 Fein ASCD 18-1000 W34 AS 71151261000 Cordless impact driver 1050 Nm 18 V No. of power packs included 0 8.0 Ah brushless,
Description
This text is machine translated.
Features
- Battery-powered impact wrench
- ASCD 18-1000 W34 AS
- Up to max. 1 050 Nm with brushless motor and torque adjustment in 6 steps
- For metric screw connections up to M27
Scope of delivery
- 1x plastic tool case (L-Boxx 136)
- With no rechargeable battery
- Without charger




