
Number
Highlights & Details
Multimaster AMM 500 Plus Top 2.0 Ah AS
Technical specifications
- Product type
Cordless multifunction tool
- Features
incl. rechargeables
incl. spare battery
incl. charger
incl. accessories
incl. case
- Battery voltage
18 V
- Battery capacity
2 Ah
- Tool holder
StarlockPlus
- Cable length
0 m
- No. of power packs included
2
- Weight
1.3 kg
- Weight, information
without rechargeable battery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2616456 Fein Multimaster AMM 500 Plus 71293864000 Cordless multifunction tool incl. rechargeables, incl. spare battery, incl. ch
Warranty Terms
Warranty Terms 2616456 Fein Multimaster AMM 500 Plus 71293864000 Cordless multifunction tool incl. rechargeables, incl. spare battery, incl. ch
Description
This text is machine translated.
Features
- Anti-vibration systemSafe and pleasant to work on for long-term, thanks to the lowest vibrations and excellent noise dampingStarlockPlus tool holderMore work progress and higher precision thanks to 100% loss-free power transmissionQuickINTool change in less than 3 seconds through patented tool-free FINE quick-clamping system
Scope of delivery
- 1x BATTERY Multimaster AMM 500 PLUS TOP
- 1 E-Cut long-life saw blade (10 mm)2 E-Cut long-life saw blades (35 mm)2 E-Cut Long-Life saw blades (65 mm)1 E-Cut Carbide Pro Saw blade (32 mm)1 HM saw blade (Ø 75 mm)1 HM rasp (triangular)1 spatula1 sanding plate punched5 sanding sheets each, punched (K 60, 80, 120, 180)1 suction device1 Fast charger GAL 1880 CV2 Li-ion battery packs (18 V / 2 Ah)1 plastic tool case (L-Boxx 136)










