
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
Highlights & Details
Technical specifications
- Output pressure constant, with secondary ventilation
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Type
2418761
- Product type
High-accuracy pressure regulator
- Enclosure material
Aluminium
- Connection
Connector plate
Connector plate
- Max. flow
240 l/min
- Max. operating pressure
8 bar
- Type
Pilot operated precision diaphragm control valve
- Manufacturer part #
2418761
- Size
40
- Operating pressure (min.)
1 bar
- Sealant
NBR
- Weight
200 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2123489 FESTO High-accuracy pressure regulator 2418761 LRP-7.0-6 Connector plate, Connector plate Enclosure material Aluminium S
Description
Precision pressure control valve LRP -7.0-6 no pressure gauge. Size = 40, series = LR, actuating protection = rotary knob with locking, mounting position=any, constructive design = pilot operated precision diaphragm control valve
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










