
Number
Highlights & Details
Technical specifications
- Output pressure constant, with secondary ventilation
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Product type
High-accuracy pressure regulator
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/4
G 1/4
- Max. flow
800 l/min
- Max. operating pressure
12 bar
- Type
Pilot operated precision diaphragm control valve
- Manufacturer part #
549918
- Size
50
- Operating pressure (min.)
1 bar
- Sealant
NBR
- Weight
315 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 2119768 FESTO High-accuracy pressure regulator 549918 LRP-1/4-0,7-EX4 G 1/4, G 1/4 Enclosure material Aluminium (die-cast) Seala
User & Safety Instructions
User & Safety Instructions 2119768 FESTO High-accuracy pressure regulator 549918 LRP-1/4-0,7-EX4 G 1/4, G 1/4 Enclosure material Aluminium (die-cast) Seala
Description
This text is machine translated.










