
Finder Plug-in module 99.80.0.230.09 Compatible with (type): Finder 94.82.3, Finder 94.84.3, Finder 94.92.3, Finder 94.9

Number
Highlights & Details
Emc, RC snubber
Technical specifications
- Product type
Plug-in module
- Type
99.80.0.230.09
- Content
1 pc(s)
- Min. operating voltage
110 V DC
110 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
110, 110 - 240, 240 V DC, V AC
- Case colour
Blue
- Compatible with
Finder
- Compatible with (type)
Finder 94.82.3
Finder 94.84.3
Finder 94.92.3
Finder 94.94.3
Finder 95.55.3
Finder 95.83.3
Finder 95.83.30
Finder 95.93.3
Finder 95.95.3
Finder 94.84.2
Show more
- Compatible with series
Finder 94 series
Finder 95 series
Finder 97 series
- RoHS-compliant
Yes
RC-element
AC/DC
FALSE
110-220 V
110-220 V
110-220 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842184 Finder Plug-in module 99.80.0.230.09 Compatible with (type): Finder 94.82.3, Finder 94.84.3, Finder 94.92.3, Finder 94.9
User & Safety Instructions
User & Safety Instructions 1842184 Finder Plug-in module 99.80.0.230.09 Compatible with (type): Finder 94.82.3, Finder 94.84.3, Finder 94.92.3, Finder 94.9

