
Finder Plug-in module + LED 99.02.0.230.59 Colours (LEDs): Green Compatible with (type): Finder 96.04, Finder 96.02 1 pc
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
Highlights & Details
Technical specifications
- Product type
Plug-in module
- Features
+ LED
- Type
99.02.0.230.59
- Content
1 pc(s)
- Min. operating voltage
110 V DC
- Max. operating voltage
240 V DC
- Operating voltage
110 - 240 V DC
- Colour
Green
- Compatible with
Finder
- Compatible with (type)
Finder 96.04
Finder 96.02
- Compatible with series
Finder 96 series
Documents & Downloads
Datasheet
Datasheet 2196689 Finder Plug-in module + LED 99.02.0.230.59 Colours (LEDs): Green Compatible with (type): Finder 96.04, Finder 96.02 1 pc
User & Safety Instructions
User & Safety Instructions 2196689 Finder Plug-in module + LED 99.02.0.230.59 Colours (LEDs): Green Compatible with (type): Finder 96.04, Finder 96.02 1 pc
Description
Gray plug-in module with green LED, without EMC protection.
This text is machine translated.
This text is machine translated.
Hints
Approvals: cULus, GOST.












